20-LAMINATE CSP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2331LSLDX/NOPB

DigiKey Part Number
LMX2331LSLDX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMX2331LSLDX/NOPB
Description
IC PLL FREQ SYNTH 20TCSP
Customer Reference
Detailed Description
PLL Frequency Synthesizer IC 2GHz, 510MHz 1 20-WFQFN
EDA/CAD Models
LMX2331LSLDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Frequency Synthesizer
PLL
Yes with Bypass
Input
CMOS, TTL
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
3:1
Differential - Input:Output
No/No
Frequency - Max
2GHz, 510MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN
Supplier Device Package
20-TCSP (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.