
LMV951MKX/NOPB | |
|---|---|
DigiKey Part Number | LMV951MKX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV951MKX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-THIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMV951MKX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.4V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 36 nA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 570µA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 0.9 V | |
Voltage - Supply Span (Max) | 3 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74429 € | 2 232,87 € |
| 6 000 | 0,72872 € | 4 372,32 € |
| 9 000 | 0,72091 € | 6 488,19 € |
| Unit Price without VAT: | 0,74429 € |
|---|---|
| Unit Price with VAT: | 0,89315 € |

