LMV824IDR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 128
Unit Price: 1,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 14 420
Unit Price: 1,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,00000 €
Datasheet

Similar


onsemi
In Stock: 1 583
Unit Price: 0,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 392
Unit Price: 1,02000 €
Datasheet

Similar


Microchip Technology
In Stock: 178
Unit Price: 1,79000 €
Datasheet

Similar


Microchip Technology
In Stock: 3 064
Unit Price: 1,79000 €
Datasheet

Similar


Microchip Technology
In Stock: 690
Unit Price: 1,57000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,18763 €
Datasheet

Similar


Microchip Technology
In Stock: 239
Unit Price: 1,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,24788 €
Datasheet

Similar


Microchip Technology
In Stock: 195
Unit Price: 1,78000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,35115 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV824IDR

DigiKey Part Number
296-18466-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV824IDR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV824IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.9V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
1mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10 351 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10 351In Stock
Ships from Rochester Electronics, LLC