Comparator Window NMOS, Open-Drain 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV7231SQ/NOPB

DigiKey Part Number
296-52662-2-ND - Tape & Reel (TR)
296-52662-1-ND - Cut Tape (CT)
296-52662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV7231SQ/NOPB
Description
IC COMPARATOR 6 WINDW 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Window NMOS, Open-Drain 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LMV7231SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Window
Number of Elements
6
Output Type
NMOS, Open-Drain
Voltage - Supply, Single/Dual (±)
2.2V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.005µA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
60µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
7µs
Hysteresis
8.8mV
Operating Temperature
-40°C ~ 125°C
Package / Case
24-WFQFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 560
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,58000 €4,58 €
103,49800 €34,98 €
253,22640 €80,66 €
1002,92810 €292,81 €
2502,80224 €700,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,62948 €2 629,48 €
2 0002,57140 €5 142,80 €
3 0002,54230 €7 626,90 €
Manufacturers Standard Package
Unit Price without VAT:4,58000 €
Unit Price with VAT:5,49600 €