
LMV712TLX/NOPB | |
|---|---|
DigiKey Part Number | 296-41448-2-ND - Tape & Reel (TR) 296-41448-1-ND - Cut Tape (CT) 296-41448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV712TLX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 10DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV712TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 5.5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.22mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFBGA, DSBGA | |
Supplier Device Package | 10-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11800 € | 11,18 € |
| 25 | 1,01640 € | 25,41 € |
| 100 | 0,90490 € | 90,49 € |
| 250 | 0,85172 € | 212,93 € |
| 500 | 0,81966 € | 409,83 € |
| 1 000 | 0,81662 € | 816,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76071 € | 2 282,13 € |
| 6 000 | 0,74477 € | 4 468,62 € |
| 9 000 | 0,73678 € | 6 631,02 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,82400 € |

