
LMV712TL/NOPB | |
|---|---|
DigiKey Part Number | LMV712TL/NOPBTR-ND - Tape & Reel (TR) LMV712TL/NOPBCT-ND - Cut Tape (CT) LMV712TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV712TL/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 10DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV712TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 5.5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.22mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFBGA, DSBGA | |
Supplier Device Package | 10-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,30000 € | 13,00 € |
| 25 | 1,18480 € | 29,62 € |
| 100 | 1,05800 € | 105,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,99756 € | 249,39 € |
| 500 | 0,96112 € | 480,56 € |
| 750 | 0,94285 € | 707,14 € |
| 1 250 | 0,92262 € | 1 153,28 € |
| 1 750 | 0,91080 € | 1 593,90 € |
| 2 500 | 0,89943 € | 2 248,57 € |
| 6 250 | 0,87495 € | 5 468,44 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,11200 € |

