
LMV712Q1MM/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV712Q1MM/NOPBTR-ND - Tape & Reel (TR) 296-LMV712Q1MM/NOPBCT-ND - Cut Tape (CT) 296-LMV712Q1MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV712Q1MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV712Q1MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 5.5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.22mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,46900 € | 14,69 € |
| 25 | 1,34120 € | 33,53 € |
| 100 | 1,20010 € | 120,01 € |
| 250 | 1,13292 € | 283,23 € |
| 500 | 1,09238 € | 546,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,05903 € | 1 059,03 € |
| 2 000 | 1,03157 € | 2 063,14 € |
| 3 000 | 1,01783 € | 3 053,49 € |
| 5 000 | 1,00259 € | 5 012,95 € |
| 7 000 | 0,99369 € | 6 955,83 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,37600 € |

