LMV712IDGSTG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 679
Unit Price: 1,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 15 994
Unit Price: 1,49000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,31083 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV712IDGSTG4

DigiKey Part Number
LMV712IDGSTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV712IDGSTG4
Description
IC OPAMP GP 2 CIRCUIT 10VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV712IDGSTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
5.5 pA
Voltage - Input Offset
400 µV
Current - Supply
1.17mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes