


LMV431BIMFX/NOPB | |
|---|---|
DigiKey Part Number | LMV431BIMFX/NOPBTR-ND - Tape & Reel (TR) LMV431BIMFX/NOPBCT-ND - Cut Tape (CT) LMV431BIMFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV431BIMFX/NOPB |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMV431BIMFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 30 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60500 € | 6,05 € |
| 25 | 0,54640 € | 13,66 € |
| 100 | 0,48090 € | 48,09 € |
| 250 | 0,44992 € | 112,48 € |
| 500 | 0,43118 € | 215,59 € |
| 1 000 | 0,41577 € | 415,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39672 € | 1 190,16 € |
| 6 000 | 0,38740 € | 2 324,40 € |
| 9 000 | 0,38274 € | 3 444,66 € |
| 15 000 | 0,37757 € | 5 663,55 € |
| 21 000 | 0,37454 € | 7 865,34 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,00800 € |





