RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 50MHz ~ 3.5GHz -45dBm ~ 5dBm ±0.5dB 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV221SD/NOPB

DigiKey Part Number
LMV221SD/NOPBTR-ND - Tape & Reel (TR)
LMV221SD/NOPBCT-ND - Cut Tape (CT)
LMV221SD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV221SD/NOPB
Description
IC RF DETECT 50MHZ-3.5GHZ 6WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 50MHz ~ 3.5GHz -45dBm ~ 5dBm ±0.5dB 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMV221SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
50MHz ~ 3.5GHz
RF Type
Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA
Input Range
-45dBm ~ 5dBm
Accuracy
±0.5dB
Voltage - Supply
2.7V ~ 3.3V
Current - Supply
10 mA
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.2x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 773
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,82000 €3,82 €
102,89900 €28,99 €
252,66920 €66,73 €
1002,41570 €241,57 €
2502,36216 €590,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,16212 €2 162,12 €
2 0002,11279 €4 225,58 €
3 0002,08809 €6 264,27 €
Manufacturers Standard Package
Unit Price without VAT:3,82000 €
Unit Price with VAT:4,58400 €