
LMV1099TL/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV1099TL/NOPBTR-ND - Tape & Reel (TR) 296-LMV1099TL/NOPBCT-ND - Cut Tape (CT) 296-LMV1099TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV1099TL/NOPB |
Description | IC AMP CLASS AB MONO 83MW 25USMD |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 25-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LMV1099TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 83mW x 1 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Differential Inputs, I2C, Microphone, Mute, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 25-uSMD | |
Package / Case | 25-WFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,11200 € | 31,12 € |
| 25 | 2,86720 € | 71,68 € |
| 100 | 2,59710 € | 259,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,46840 € | 617,10 € |
| 500 | 2,39084 € | 1 195,42 € |
| 750 | 2,35197 € | 1 763,98 € |
| 1 250 | 2,30893 € | 2 886,16 € |
| 1 750 | 2,28377 € | 3 996,60 € |
| 2 500 | 2,25956 € | 5 648,90 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,92000 € |

