
LMV1026URX/NOPB | |
|---|---|
DigiKey Part Number | LMV1026URX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV1026URX/NOPB |
Description | IC AMP CLASS AB MONO 6USMD |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 6-UTmSMD (1.63x1.13) |
EDA/CAD Models | LMV1026URX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 1.6V ~ 3V | |
Features | ADC, Microphone | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 6-UTmSMD (1.63x1.13) | |
Package / Case | 6-XFBGA, DSBGA | |
Base Product Number |

