
LMS3635NQRNLTQ1 | |
|---|---|
DigiKey Part Number | 296-51358-2-ND - Tape & Reel (TR) 296-51358-1-ND - Cut Tape (CT) 296-51358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS3635NQRNLTQ1 |
Description | IC REG BUCK 3.3V 3.5A 22VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3.5A 22-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMS3635NQRNLTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 22-VQFN-HR (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 10 | 4,42000 € | 44,20 € |
| 25 | 4,08920 € | 102,23 € |
| 100 | 3,72550 € | 372,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,55216 € | 888,04 € |
| 500 | 3,44764 € | 1 723,82 € |
| 750 | 3,39528 € | 2 546,46 € |
| 1 250 | 3,33728 € | 4 171,60 € |
| 1 750 | 3,30339 € | 5 780,93 € |
| 2 500 | 3,27079 € | 8 176,97 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,88800 € |

