
V62/22613-02XE | |
|---|---|
DigiKey Part Number | 296-V62/22613-02XETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V62/22613-02XE |
Description | 1MBPS HALF-DUPLEX TRANSCEIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 10-VSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 20Mbps, 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,00670 € | 70 033,50 € |
| Unit Price without VAT: | 14,00670 € |
|---|---|
| Unit Price with VAT: | 16,80804 € |

