
LMR51420XFDDCR | |
|---|---|
DigiKey Part Number | 296-LMR51420XFDDCRTR-ND - Tape & Reel (TR) 296-LMR51420XFDDCRCT-ND - Cut Tape (CT) 296-LMR51420XFDDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51420XFDDCR |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51420XFDDCR Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82000 € | 8,20 € |
| 25 | 0,74240 € | 18,56 € |
| 100 | 0,65690 € | 65,69 € |
| 250 | 0,61636 € | 154,09 € |
| 500 | 0,59184 € | 295,92 € |
| 1 000 | 0,58197 € | 581,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54678 € | 1 640,34 € |
| 6 000 | 0,53459 € | 3 207,54 € |
| 9 000 | 0,52849 € | 4 756,41 € |
| 15 000 | 0,52173 € | 7 825,95 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,35600 € |











