

LMR10515XMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-49759-2-ND - Tape & Reel (TR) 296-49759-1-ND - Cut Tape (CT) 296-49759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR10515XMFX/NOPB |
Description | IC REG BUCK ADJ 1.5A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LMR10515XMFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,87800 € | 8,78 € |
| 25 | 0,79600 € | 19,90 € |
| 100 | 0,70580 € | 70,58 € |
| 250 | 0,66260 € | 165,65 € |
| 500 | 0,63664 € | 318,32 € |
| 1 000 | 0,62807 € | 628,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58884 € | 1 766,52 € |
| 6 000 | 0,57591 € | 3 455,46 € |
| 9 000 | 0,56943 € | 5 124,87 € |
| 15 000 | 0,56226 € | 8 433,90 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

