
LMP91050MME/NOPB | |
|---|---|
DigiKey Part Number | 296-36934-2-ND - Tape & Reel (TR) 296-36934-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMP91050MME/NOPB |
Description | IC AFE 1 CHAN 10VSSOP |
Customer Reference | |
Detailed Description | 1 Channel AFE 8 Bit 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP91050MME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,42900 € | 24,29 € |
| 25 | 2,23160 € | 55,79 € |
| 100 | 2,01410 € | 201,41 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,86400 € |

