10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP91050MMX/NOPB

DigiKey Part Number
296-38158-2-ND - Tape & Reel (TR)
296-38158-1-ND - Cut Tape (CT)
296-38158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP91050MMX/NOPB
Description
IC AFE 1 CHAN 10VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Channel AFE Bit 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP91050MMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
-
Number of Channels
1
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 €3,12 €
102,35200 €23,52 €
252,15960 €53,99 €
1001,94810 €194,81 €
2501,84728 €461,82 €
5001,78648 €893,24 €
1 0001,73642 €1 736,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5001,66735 €5 835,73 €
Manufacturers Standard Package
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,74400 €