Current Sense Amplifier 1 Circuit SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP8645MKX/NOPB

DigiKey Part Number
296-LMP8645MKX/NOPBTR-ND - Tape & Reel (TR)
296-LMP8645MKX/NOPBCT-ND - Cut Tape (CT)
296-LMP8645MKX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP8645MKX/NOPB
Description
IC CURR SENSE 1CIRC SOT23-THIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
LMP8645MKX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.6V/µs
-3db Bandwidth
860 kHz
Current - Input Bias
13 µA
Voltage - Input Offset
1.7 mV
Current - Supply
2.2mA
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 716
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,56000 €2,56 €
101,91300 €19,13 €
251,75200 €43,80 €
1001,57440 €157,44 €
2501,48976 €372,44 €
5001,46288 €731,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,34483 €4 034,49 €
6 0001,31943 €7 916,58 €
Manufacturers Standard Package
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,07200 €