
LMP7312MAEVAL/NOPB | |
|---|---|
DigiKey Part Number | LMP7312MAEVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP7312MAEVAL/NOPB |
Description | EVAL BOARD FOR LMP7312 |
Customer Reference | |
Detailed Description | LMP7312 - 1 - Single Channels per IC Programmable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Programmable Gain | |
Output Type | Differential | |
Slew Rate | 1.4V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 1.2MHz | |
Current - Output / Channel | 55mA | |
Current - Supply (Main IC) | 2mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Utilized IC / Part | LMP7312 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

