LMP2014MT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 589
Unit Price: 5,71000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 376
Unit Price: 3,33000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 949
Unit Price: 3,33000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,80746 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,51325 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 943
Unit Price: 0,89000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,46490 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,51325 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 368
Unit Price: 0,67000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6 690
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 380
Unit Price: 1,20000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,93000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 71
Unit Price: 4,76000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,66590 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP2014MT

DigiKey Part Number
LMP2014MT-ND
Manufacturer
Manufacturer Product Number
LMP2014MT
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP2014MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
0.3 pA
Voltage - Input Offset
0.12 µV
Current - Supply
930µA (x4 Channels)
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types