
LMK60I2-322M26SIAT | |
|---|---|
DigiKey Part Number | 296-47538-2-ND - Tape & Reel (TR) 296-47538-1-ND - Cut Tape (CT) 296-47538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK60I2-322M26SIAT |
Description | SILIC OSC XO 322.2656MHZ HCSL |
Customer Reference | |
Detailed Description | 322.265625 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK60I2-322M26SIAT Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 105mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 6-SMD Module |
Base Resonator | Supplier Device Package 6-QFM (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.045" (1.15mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 70mA |
Output HCSL | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,85000 € | 21,85 € |
| 10 | 17,58000 € | 175,80 € |
| 25 | 16,51320 € | 412,83 € |
| 100 | 15,33990 € | 1 533,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,39292 € | 2 598,23 € |
| 500 | 10,14050 € | 5 070,25 € |
| 750 | 10,01407 € | 7 510,55 € |
| Unit Price without VAT: | 21,85000 € |
|---|---|
| Unit Price with VAT: | 26,22000 € |

