Voltage Feedback Amplifier 1 Circuit Diesale
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6609 MDC

DigiKey Part Number
LMH6609MDC-ND
Manufacturer
Manufacturer Product Number
LMH6609 MDC
Description
IC OPAMP VFB 1 CIRCUIT DIESALE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Diesale
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1400V/µs
-3db Bandwidth
900 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
800 µV
Current - Supply
7mA
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Diesale
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8001,37598 €1 100,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,37598 €
Unit Price with VAT:1,65118 €