Laser Driver IC 4 Channel 4.5V ~ 5.5V 28-UQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6526SPX/NOPB

DigiKey Part Number
LMH6526SPX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6526SPX/NOPB
Description
IC LASER DRVR 5.5V 28UQFN
Customer Reference
Detailed Description
Laser Driver IC 4 Channel 4.5V ~ 5.5V 28-UQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LMH6526SPX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Laser Diode Driver (CD/DVD)
Data Rate
-
Number of Channels
4
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
33 mA
Current - Modulation
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-UFQFN Exposed Pad
Supplier Device Package
28-UQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types