
LMH6504MM/NOPB | |
|---|---|
DigiKey Part Number | 296-43569-2-ND - Tape & Reel (TR) 296-43569-1-ND - Cut Tape (CT) 296-43569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6504MM/NOPB |
Description | IC VARIABLE GAIN 1 CIRC 8VSSOP |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6504MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1500V/µs | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 1.4 µA | |
Current - Supply | 11mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| 10 | 5,34900 € | 53,49 € |
| 25 | 4,96000 € | 124,00 € |
| 100 | 4,53170 € | 453,17 € |
| 250 | 4,32752 € | 1 081,88 € |
| 500 | 4,20452 € | 2 102,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,10324 € | 4 103,24 € |
| 2 000 | 4,01993 € | 8 039,86 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,29200 € |

