TEXTISCD74HC30PW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6503MT

DigiKey Part Number
2156-LMH6503MT-296-ND
Manufacturer
Manufacturer Product Number
LMH6503MT
Description
LMH6503 WIDEBAND, LOW POWER, LIN
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1800V/µs
-3db Bandwidth
135 MHz
Current - Input Bias
11 µA
Current - Supply
37mA
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 107,16 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
308,44433 €253,33 €
Unit Price without VAT:8,44433 €
Unit Price with VAT:10,13320 €