Variable Gain Amplifier 1 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6502MAX/NOPB

DigiKey Part Number
LMH6502MAX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6502MAX/NOPB
Description
IC VARIABLE GAIN 1 CIRC 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6502MAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1800V/µs
-3db Bandwidth
130 MHz
Current - Input Bias
9 µA
Current - Supply
27mA
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,15733 €12 893,33 €
Manufacturers Standard Package
Unit Price without VAT:5,15733 €
Unit Price with VAT:6,18880 €