
LMH2191TMX/NOPB | |
|---|---|
DigiKey Part Number | 296-40269-2-ND - Tape & Reel (TR) 296-40269-1-ND - Cut Tape (CT) 296-40269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH2191TMX/NOPB |
Description | IC CLK BUFFER 1:2 52MHZ 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 52 MHz 8-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMH2191TMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Frequency - Max | 52 MHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,03500 € | 20,35 € |
| 25 | 1,86560 € | 46,64 € |
| 100 | 1,67860 € | 167,86 € |
| 250 | 1,58948 € | 397,37 € |
| 500 | 1,53580 € | 767,90 € |
| 1 000 | 1,49159 € | 1 491,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,43700 € | 4 311,00 € |
| 6 000 | 1,41028 € | 8 461,68 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,25200 € |

