
LMH2191TMEVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-52419-ND |
Manufacturer | |
Manufacturer Product Number | LMH2191TMEVAL/NOPB |
Description | EVAL BOARD FOR LMH2191 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMH2191 - Clock Buffer/Driver/Receiver/Translator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer/Driver/Receiver/Translator | |
Embedded | No | |
Utilized IC / Part | LMH2191 | |
Primary Attributes | One Input Clock, Two Output Clocks | |
Secondary Attributes | Independent Clock Requests, Inverted Clock Outputs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,55000 € | 292,55 € |
| 5 | 262,82800 € | 1 314,14 € |
| 10 | 252,18000 € | 2 521,80 € |
| 25 | 239,76920 € | 5 994,23 € |
| Unit Price without VAT: | 292,55000 € |
|---|---|
| Unit Price with VAT: | 351,06000 € |


