Clock Fanout Buffer (Distribution) IC 2:2 75 MHz 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH2180SDE/NOPB

DigiKey Part Number
LMH2180SDE/NOPBTR-ND - Tape & Reel (TR)
LMH2180SDE/NOPBCT-ND - Cut Tape (CT)
LMH2180SDE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH2180SDE/NOPB
Description
IC CLK BUFFER 2:2 75MHZ 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 2:2 75 MHz 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMH2180SDE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
No/No
Input
Clock
Output
Clock
Frequency - Max
75 MHz
Voltage - Supply
2.4V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,72000 €2,72 €
102,04200 €20,42 €
251,87240 €46,81 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,52412 €381,03 €
5001,47238 €736,19 €
7501,44647 €1 084,85 €
1 2501,41774 €1 772,17 €
1 7501,40095 €2 451,66 €
2 5001,38481 €3 462,03 €
6 2501,35005 €8 437,81 €
Manufacturers Standard Package
Unit Price without VAT:2,72000 €
Unit Price with VAT:3,26400 €