
LMH0340SQX/NOPB | |
|---|---|
DigiKey Part Number | 296-43353-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH0340SQX/NOPB |
Description | IC INTERFACE SPECIALIZED 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Equipment Interface 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0340SQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Video Equipment | |
Interface | SMBus (2-Wire/I2C) | |
Voltage - Supply | 2.5V, 3.3V | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,84990 € | 52 124,75 € |
| Unit Price without VAT: | 20,84990 € |
|---|---|
| Unit Price with VAT: | 25,01988 € |

