
LMG3410R150RWHT | |
|---|---|
DigiKey Part Number | 296-LMG3410R150RWHTTR-ND - Tape & Reel (TR) 296-LMG3410R150RWHTCT-ND - Cut Tape (CT) 296-LMG3410R150RWHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3410R150RWHT |
Description | SMART 150MOHM GAN FET WITH DRIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 32-VQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic, PWM | |
Voltage - Load | 480V (Max) | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 18V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Bootstrap Circuit, 5V Regulated Output | |
Fault Protection | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (8x8) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,55000 € | 10,55 € |
| 10 | 8,28800 € | 82,88 € |
| 25 | 7,72240 € | 193,06 € |
| 100 | 7,10060 € | 710,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,80432 € | 1 701,08 € |
| 500 | 6,62564 € | 3 312,82 € |
| 750 | 6,53624 € | 4 902,18 € |
| 1 250 | 6,43709 € | 8 046,36 € |
| Unit Price without VAT: | 10,55000 € |
|---|---|
| Unit Price with VAT: | 12,66000 € |

