
LMC6482AIN/NOPB | |
---|---|
DigiKey Part Number | LMC6482AIN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC6482AIN/NOPB |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6482AIN/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 110 µV | |
Current - Supply | 1.3mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,14000 € | 5,14 € |
10 | 3,94100 € | 39,41 € |
40 | 3,51450 € | 140,58 € |
120 | 3,27683 € | 393,22 € |
280 | 3,13746 € | 878,49 € |
520 | 3,05471 € | 1 588,45 € |
1 000 | 2,98160 € | 2 981,60 € |
2 520 | 2,89870 € | 7 304,72 € |
Unit Price without VAT: | 5,14000 € |
---|---|
Unit Price with VAT: | 6,16800 € |