LMC6044AIM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5
Unit Price: 2,93000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,29253 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 502
Unit Price: 4,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,76857 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 995
Unit Price: 4,93000 €
Datasheet
CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6044AIM

DigiKey Part Number
LMC6044AIM-ND
Manufacturer
Manufacturer Product Number
LMC6044AIM
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6044AIM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
0.02V/µs
Gain Bandwidth Product
100 kHz
Current - Input Bias
0.002 pA
Voltage - Input Offset
1 mV
Current - Supply
52µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 236 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6 236In Stock
Ships from Rochester Electronics, LLC