LMC6032IM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 15 072
Unit Price: 0,00000 $
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 906
Unit Price: 7,45000 $
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 310
Unit Price: 1,56000 $
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 733
Unit Price: 1,58000 $
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,72205 $
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6032IM

DigiKey Part Number
296-36383-5-ND
Manufacturer
Manufacturer Product Number
LMC6032IM
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6032IM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.1V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
0.04 pA
Voltage - Input Offset
1 mV
Current - Supply
750µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9 757 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9 757In Stock
Ships from Rochester Electronics, LLC