LM99-1CIMM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,67438 €
Datasheet

Similar


onsemi
In Stock: 3 660
Unit Price: 4,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 284
Unit Price: 0,70000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,57015 €
Datasheet

Similar


Microchip Technology
In Stock: 1 237
Unit Price: 1,10000 €
Datasheet

Similar


Microchip Technology
In Stock: 263
Unit Price: 0,80000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,63469 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,63469 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,84984 €
Datasheet
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 11 b (Remote) 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM99-1CIMM

DigiKey Part Number
LM99-1CIMMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM99-1CIMM
Description
SENSOR DIGITAL 0C-85C 8VSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 11 b (Remote) 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM99-1CIMM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
0°C ~ 85°C
Sensing Temperature - Remote
0°C ~ 85°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
7 b (Local), 11 b (Remote)
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±3°C
Test Condition
25°C ~ 125°C
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes