
LM9704SL | |
|---|---|
DigiKey Part Number | LM9704SLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM9704SL |
Description | IC DGTL IMAGEPROC 128LAMINATECSP |
Customer Reference | |
Detailed Description | CR16C - Digital Imaging Microcontroller IC External Program Memory 128-TFQFN, CSP Dual Rows, Thermal Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Digital Imaging | |
Core Processor | CR16C | |
Program Memory Type | External Program Memory | |
Controller Series | - | |
RAM Size | 32K x 8 | |
Interface | ACCESS.bus, Microwire/SPI, USART, USB | |
Number of I/O | 16 | |
Voltage - Supply | 2.25V ~ 2.75V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-TFQFN, CSP Dual Rows, Thermal Pads | |
Supplier Device Package | 128-TECSP (10x10) | |
Base Product Number |

