
LM95233EB/NOPB | |
|---|---|
DigiKey Part Number | LM95233EB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM95233EB/NOPB |
Description | BOARD EVALUATION FOR LM95233 |
Customer Reference | |
Detailed Description | LM95233 TruTherm™ Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 140°C | |
Interface | SMBus (2-Wire/I2C) | |
Sensitivity | ±1°C | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | LM95233 | |
Note | - | |
Base Product Number |


