TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLV2462AMDREP

LM9076BMAX-5.0/NOPB

DigiKey Part Number
LM9076BMAX-5.0/NOPBTR-ND - Tape & Reel (TR)
LM9076BMAX-5.0/NOPBCT-ND - Cut Tape (CT)
LM9076BMAX-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM9076BMAX-5.0/NOPB
Description
IC REG LINEAR 5V 150MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM9076BMAX-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA
Current - Output
Current - Quiescent (Iq)
45 µA
Current - Supply (Max)
4.5 mA
PSRR
60dB (120kHz)
Control Features
Enable, Reset
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,44000 €2,44 €
101,81900 €18,19 €
251,66520 €41,63 €
1001,49570 €149,57 €
2501,41488 €353,72 €
5001,36616 €683,08 €
1 0001,32606 €1 326,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,28372 €3 209,30 €
5 0001,25820 €6 291,00 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,92800 €