LM89CIM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 293
Unit Price: 1,02000 €
Datasheet
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM89CIM/NOPB

DigiKey Part Number
LM89CIM/NOPB-ND
Manufacturer
Manufacturer Product Number
LM89CIM/NOPB
Description
SENSOR DIGITAL 0C-85C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM89CIM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
0°C ~ 85°C
Sensing Temperature - Remote
0°C ~ 85°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
7 b (Local), 10 b (Remote)
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±3°C
Test Condition
25°C ~ 125°C
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types