
LM8850URE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM8850URE/NOPBTR-ND - Tape & Reel (TR) 296-LM8850URE/NOPBCT-ND - Cut Tape (CT) 296-LM8850URE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8850URE/NOPB |
Description | IC REG BOOST PROG 1.35A 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 3.6V 1 Output 1.35A (Switch) 9-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM8850URE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.7V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,78620 € | 196,55 € |
| 500 | 0,75632 € | 378,16 € |
| 750 | 0,74135 € | 556,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03400 € | 10,34 € |
| 25 | 0,93960 € | 23,49 € |
| 100 | 0,83580 € | 83,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92700 € | 9,27 € |
| 25 | 0,84120 € | 21,03 € |
| 100 | 0,74670 € | 74,67 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,52400 € |

