MFR Recommended

LM7321MFE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM7321MFE/NOPBTR-ND - Tape & Reel (TR) 296-LM7321MFE/NOPBCT-ND - Cut Tape (CT) 296-LM7321MFE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7321MFE/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM7321MFE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 18V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1.1 µA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |






