LM5576BLDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM5576BLDT

LM5576BLDT/NOPB

DigiKey Part Number
LM5576BLDT/NOPB-ND
Manufacturer
Manufacturer Product Number
LM5576BLDT/NOPB
Description
EVAL BOARD FOR LM5576
Customer Reference
Detailed Description
LM5576 SIMPLE SWITCHER®, WEBENCH® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.23V ~ 70V
Current - Output
3A
Voltage - Input
6V ~ 75V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Partially Populated Board(s) - Main IC/Module/Part Not Included
Utilized IC / Part
LM5576
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.