
LM53603AQPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-42430-2-ND - Tape & Reel (TR) 296-42430-1-ND - Cut Tape (CT) 296-42430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM53603AQPWPTQ1 |
Description | IC REG BUCK ADJ 3A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM53603AQPWPTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 4,55500 € | 45,55 € |
| 25 | 4,21520 € | 105,38 € |
| 100 | 3,84110 € | 384,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,66272 € | 915,68 € |
| 500 | 3,55518 € | 1 777,59 € |
| 750 | 3,50135 € | 2 626,01 € |
| 1 250 | 3,44169 € | 4 302,11 € |
| 1 750 | 3,40682 € | 5 961,94 € |
| 2 500 | 3,37328 € | 8 433,20 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,10400 € |


