
BQ7720501DGKR | |
|---|---|
DigiKey Part Number | 296-BQ7720501DGKRTR-ND - Tape & Reel (TR) 296-BQ7720501DGKRCT-ND - Cut Tape (CT) 296-BQ7720501DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7720501DGKR |
Description | Ultra-low-power voltage protecto |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19800 € | 11,98 € |
| 25 | 1,09080 € | 27,27 € |
| 100 | 0,97270 € | 97,27 € |
| 250 | 0,91628 € | 229,07 € |
| 500 | 0,88234 € | 441,17 € |
| 1 000 | 0,85438 € | 854,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,82487 € | 2 062,18 € |
| 5 000 | 0,80708 € | 4 035,40 € |
| 7 500 | 0,79818 € | 5 986,35 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,95600 € |

