
LM51551QDSSRQ1 | |
---|---|
DigiKey Part Number | 296-LM51551QDSSRQ1TR-ND - Tape & Reel (TR) 296-LM51551QDSSRQ1CT-ND - Cut Tape (CT) 296-LM51551QDSSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM51551QDSSRQ1 |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM51551QDSSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 45V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,42000 € | 2,42 € |
10 | 1,80600 € | 18,06 € |
25 | 1,65240 € | 41,31 € |
100 | 1,48400 € | 148,40 € |
250 | 1,40368 € | 350,92 € |
500 | 1,35526 € | 677,63 € |
1 000 | 1,31541 € | 1 315,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,26619 € | 3 798,57 € |
6 000 | 1,24211 € | 7 452,66 € |
Unit Price without VAT: | 2,42000 € |
---|---|
Unit Price with VAT: | 2,90400 € |