
LM5122MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-43644-2-ND - Tape & Reel (TR) 296-43644-1-ND - Cut Tape (CT) 296-43644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5122MHX/NOPB |
Description | IC REG CTRLR MULT TOP 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5122MHX/NOPB Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Frequency Control, Soft Start |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,26800 € | 32,68 € |
| 25 | 3,01160 € | 75,29 € |
| 100 | 2,73020 € | 273,02 € |
| 250 | 2,60460 € | 651,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,37827 € | 5 945,68 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,14800 € |
















