
LM5117PMHE/NOPB | |
|---|---|
DigiKey Part Number | 296-46429-2-ND - Tape & Reel (TR) 296-46429-1-ND - Cut Tape (CT) 296-46429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5117PMHE/NOPB |
Description | IC REG CTRLR BUCK 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5117PMHE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 65V | |
Frequency - Switching | 200kHz, 480kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 4,39900 € | 43,99 € |
| 25 | 4,06880 € | 101,72 € |
| 100 | 3,70660 € | 370,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,53388 € | 883,47 € |
| 500 | 3,42980 € | 1 714,90 € |
| 750 | 3,37769 € | 2 533,27 € |
| 1 250 | 3,31993 € | 4 149,91 € |
| 1 750 | 3,28619 € | 5 750,83 € |
| 2 500 | 3,25374 € | 8 134,35 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,85200 € |




