Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5111-3MX/NOPB

DigiKey Part Number
LM5111-3MX/NOPBTR-ND - Tape & Reel (TR)
LM5111-3MX/NOPBCT-ND - Cut Tape (CT)
LM5111-3MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5111-3MX/NOPB
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM5111-3MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
3.5V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
3A, 5A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
14ns, 12ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,10502 €2 762,55 €
5 0001,08249 €5 412,45 €
7 5001,07119 €8 033,93 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,57800 €15,78 €
251,44200 €36,05 €
Digi-Reel®
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,38700 €13,87 €
251,26520 €31,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,25600 €