
LM5050MK-2/NOPB | |
|---|---|
DigiKey Part Number | LM5050MK-2/NOPBTR-ND - Tape & Reel (TR) LM5050MK-2/NOPBCT-ND - Cut Tape (CT) LM5050MK-2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5050MK-2/NOPB |
Description | IC OR CTRLR N+1 6SOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LM5050MK-2/NOPB Models |
Category | Current - Supply 355 µA |
Manufacturer Texas Instruments | Voltage - Supply 6V ~ 75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Redundant Power Supplies |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type N+1 ORing Controller | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Ratio - Input:Output N:1 | Supplier Device Package SOT-23-THIN |
Internal Switch(s) No | Base Product Number |
Delay Time - OFF 450 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91500 € | 19,15 € |
| 25 | 1,75360 € | 43,84 € |
| 100 | 1,57570 € | 157,57 € |
| 250 | 1,49104 € | 372,76 € |
| 500 | 1,46420 € | 732,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,39792 € | 1 397,92 € |
| 2 000 | 1,36332 € | 2 726,64 € |
| 3 000 | 1,34599 € | 4 037,97 € |
| 5 000 | 1,32680 € | 6 634,00 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,07200 € |





